
CAT24C04YI-GT3 | |
|---|---|
DigiKey Part Number | CAT24C04YI-GT3OSTR-ND - Tape & Reel (TR) CAT24C04YI-GT3OSCT-ND - Cut Tape (CT) CAT24C04YI-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C04YI-GT3 |
Description | IC EEPROM 4KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C04YI-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.79200 | kr.17.92 |
| 25 | kr.1.74600 | kr.43.65 |
| 50 | kr.1.71000 | kr.85.50 |
| 100 | kr.1.67420 | kr.167.42 |
| 250 | kr.1.62636 | kr.406.59 |
| 500 | kr.1.58964 | kr.794.82 |
| 1.000 | kr.1.55277 | kr.1,552.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.49457 | kr.4,483.71 |
| 6.000 | kr.1.45810 | kr.8,748.60 |
| 9.000 | kr.1.43691 | kr.12,932.19 |
| 15.000 | kr.1.41043 | kr.21,156.45 |
| 21.000 | kr.1.39313 | kr.29,255.73 |
| 30.000 | kr.1.37494 | kr.41,248.20 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |












