MFR Recommended

MC1489AN | |
|---|---|
DigiKey Part Number | 296-9602-5-ND |
Manufacturer | |
Manufacturer Product Number | MC1489AN |
Description | IC TRANSCEIVER 0/4 14PDIP |
Customer Reference | |
Detailed Description | 0/4 Receiver RS232 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC1489AN Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 125°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 14-DIP (0.300", 7.62mm) |
Type Receiver | Supplier Device Package 14-PDIP |
Protocol RS232 | Base Product Number |
Number of Drivers/Receivers 0/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75C189AN | Texas Instruments | 503 | 296-1756-5-ND | kr.8.24000 | MFR Recommended |


