
MC10EP05DG | |
|---|---|
DigiKey Part Number | MC10EP05DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC10EP05DG |
Description | IC AND/NAND GATE 1-CIR 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | AND/NAND Gate Configurable 1 Circuit 2 Input (1, 1) Input 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC10EP05DG Models |
Category | Schmitt Trigger Input No |
Manufacturer onsemi | Output Type Differential |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type AND/NAND Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |
Number of Inputs 2 Input (1, 1) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.57000 | kr.75.57 |
| 10 | kr.59.29200 | kr.592.92 |
| 98 | kr.50.81449 | kr.4,979.82 |
| 196 | kr.49.14469 | kr.9,632.36 |
| 294 | kr.48.30844 | kr.14,202.68 |
| 588 | kr.47.08184 | kr.27,684.12 |
| 1.078 | kr.46.18907 | kr.49,791.82 |
| Unit Price without VAT: | kr.75.57000 |
|---|---|
| Unit Price with VAT: | kr.94.46250 |

