
MC10E137FNG | |
|---|---|
DigiKey Part Number | MC10E137FNG-ND |
Manufacturer | |
Manufacturer Product Number | MC10E137FNG |
Description | IC BINARY COUNTER 8-BIT 28PLCC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive, Negative 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | MC10E137FNG Models |
Category | Timing Asynchronous |
Manufacturer onsemi | Count Rate 2.2 GHz |
Series | Trigger Type Positive, Negative |
Packaging Tube | Voltage - Supply 4.2 V ~ 5.7 V |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 28-LCC (J-Lead) |
Number of Elements 1 | Supplier Device Package 28-PLCC (11.51x11.51) |
Number of Bits per Element 8 | Base Product Number |
Reset Asynchronous |

