
MC100LVEP111MNG | |
|---|---|
DigiKey Part Number | 488-MC100LVEP111MNG-ND |
Manufacturer | |
Manufacturer Product Number | MC100LVEP111MNG |
Description | IC CLK BUFFER 2:10 3GHZ 32QFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 3 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEP111MNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:10 | |
Differential - Input:Output | Yes/Yes | |
Input | ECL, HSTL, LVDS, PECL | |
Output | ECL, PECL | |
Frequency - Max | 3 GHz | |
Voltage - Supply | 2.375V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.30000 | kr.58.30 |
| 10 | kr.39.36000 | kr.393.60 |
| 74 | kr.29.88797 | kr.2,211.71 |
| 148 | kr.27.58486 | kr.4,082.56 |
| 296 | kr.25.86162 | kr.7,655.04 |
| Unit Price without VAT: | kr.58.30000 |
|---|---|
| Unit Price with VAT: | kr.72.87500 |

