MC100EP08DTR2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MC100EP08DTR2G
8-MSOP

MC100EP51DTG

DigiKey Part Number
MC100EP51DTGOS-ND
Manufacturer
Manufacturer Product Number
MC100EP51DTG
Description
IC FF D-TYPE SINGLE 1BIT 8TSSOP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive, Negative 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC100EP51DTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Function
Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
3 GHz
Max Propagation Delay @ V, Max CL
-
Trigger Type
Positive, Negative
Current - Output High, Low
-
Voltage - Supply
-3V ~ -5.5V
Current - Quiescent (Iq)
45 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 40.017 View Now
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.54.08000kr.54.08
10kr.41.96500kr.419.65
25kr.38.93240kr.973.31
100kr.35.59940kr.3,559.94
300kr.33.74037kr.10,122.11
500kr.33.05318kr.16,526.59
1.000kr.32.26496kr.32,264.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.54.08000
Unit Price with VAT:kr.67.60000

Other Suppliers on DigiKey

40.017In Stock
Ships from Rochester Electronics, LLC