


MC100EP01DTG | |
|---|---|
DigiKey Part Number | MC100EP01DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP01DTG |
Description | IC NOR/OR GATE 1-CIR 4-IN 8TSSOP |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | NOR/OR Gate Configurable 1 Circuit 4 Input 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP01DTG Models |
Category | Schmitt Trigger Input No |
Manufacturer onsemi | Output Type Differential |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type NOR/OR Gate | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Supplier Device Package 8-TSSOP |
Number of Inputs 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.47000 | kr.72.47 |
| 10 | kr.56.79400 | kr.567.94 |
| 25 | kr.52.87320 | kr.1,321.83 |
| 100 | kr.48.56630 | kr.4,856.63 |
| 300 | kr.46.16430 | kr.13,849.29 |
| 500 | kr.45.27622 | kr.22,638.11 |
| 1.000 | kr.44.25789 | kr.44,257.89 |
| Unit Price without VAT: | kr.72.47000 |
|---|---|
| Unit Price with VAT: | kr.90.58750 |


