Bipolar (BJT) Transistor PNP 100 V 1 A 120MHz 1 W Through Hole 3-NMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1708S-AN

DigiKey Part Number
2156-2SA1708S-AN-ND
Manufacturer
Sanyo
Manufacturer Product Number
2SA1708S-AN
Description
TRANS PNP 100V 1A 3-NMP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 1 A 120MHz 1 W Through Hole 3-NMP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 40mA, 400mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 5V
Power - Max
1 W
Frequency - Transition
120MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
SC-71
Supplier Device Package
3-NMP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.187
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.585.13 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:2187
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
956kr.1.99329kr.1,905.59
Unit Price without VAT:kr.1.99329
Unit Price with VAT:kr.2.49161