MAX6682MUA is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.207
Unit Price: kr.5.77000
Datasheet
FM24C64MT8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6682MUA

DigiKey Part Number
2156-MAX6682MUA-ND
Manufacturer
Manufacturer Product Number
MAX6682MUA
Description
THERMISTOR-TO-DIGITAL CONVERTER
Customer Reference
Detailed Description
Temperature Sensor IC Logic Input 3-Wire SPI Serial Output 8-µMAX
Datasheet
 Datasheet
EDA/CAD Models
MAX6682MUA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
Temperature Sensor
Input Type
Logic
Output Type
3-Wire SPI Serial
Current - Supply
29 µA
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-µMAX
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.