
MAX637AMJA/HR | |
|---|---|
DigiKey Part Number | 2156-MAX637AMJA/HR-ND |
Manufacturer | |
Manufacturer Product Number | MAX637AMJA/HR |
Description | IC REG BUCK ADJ/-1.31V 8CERDIP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Negative Adjustable (Fixed) -1.31V (-15V) 1 Output 525mA (Switch) 8-CDIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | MAX637AMJA/HR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) -15V |
Packaging Bulk | Current - Output |
Part Status Active | Frequency - Switching 50kHz |
Function Step-Down/Inverted | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature -55°C ~ 125°C |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-CERDIP |
Voltage - Input (Min) 2.3V | Base Product Number |
Voltage - Input (Max) 16.5V |

