MAX4599EXT is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 4.088
Unit Price: kr.2.71000
Datasheet

Similar


onsemi
In Stock: 39.176
Unit Price: kr.1.42000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.494
Unit Price: kr.2.64000
Datasheet

Similar


Texas Instruments
In Stock: 15.988
Unit Price: kr.3.42000
Datasheet

Similar


Texas Instruments
In Stock: 21
Unit Price: kr.6.58000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.3.30343
Datasheet

Similar


Texas Instruments
In Stock: 20.684
Unit Price: kr.2.58000
Datasheet

Similar


Texas Instruments
In Stock: 1.752
Unit Price: kr.5.81000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.2.85238
Datasheet
NX7002BKS115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4599EXT

DigiKey Part Number
2156-MAX4599EXT-ND
Manufacturer
Manufacturer Product Number
MAX4599EXT
Description
IC SWITCH SPDTX1 60OHM SC70-6
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 60Ohm SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
MAX4599EXT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Active
Switch Circuit
SPDT - Open/Closed
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
60Ohm
Channel-to-Channel Matching (ΔRon)
200mOhm
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
30ns, 25ns
-3db Bandwidth
200MHz
Charge Injection
3pC
Channel Capacitance (CS(off), CD(off))
8pF, 8pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.