Similar

MAX4516CUK | |
|---|---|
DigiKey Part Number | 2156-MAX4516CUK-ND |
Manufacturer | |
Manufacturer Product Number | MAX4516CUK |
Description | IC SW SPSTX1 20OHM SOT23-5 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 20Ohm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4516CUK Models |
Category | Voltage - Supply, Dual (V±) ±1V ~ 6V |
Manufacturer Analog Devices Inc./Maxim Integrated | Switch Time (Ton, Toff) (Max) 100ns, 75ns |
Packaging Bulk | Charge Injection 10pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 9pF, 9pF |
Switch Circuit SPST - Open | Current - Leakage (IS(off)) (Max) 1nA |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 20Ohm | Package / Case SC-74A, SOT-753 |
Voltage - Supply, Single (V+) 2V ~ 12V | Supplier Device Package SOT-23-5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL84514IHZ-T | Renesas Electronics Corporation | 2.992 | ISL84514IHZ-TCT-ND | kr.14.90000 | Similar |


