MAX3370EXK is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.018
Unit Price: kr.28.81000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10.395
Unit Price: kr.2.51000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.585
Unit Price: kr.2.44000
Datasheet

Similar


Diodes Incorporated
In Stock: 179.256
Unit Price: kr.1.22000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.83464
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.005
Unit Price: kr.2.51000
Datasheet

Similar


Analog Devices Inc.
In Stock: 450
Unit Price: kr.18.71000
Datasheet

Similar


onsemi
In Stock: 1.782
Unit Price: kr.2.19000
Datasheet

Similar


onsemi
In Stock: 158.249
Unit Price: kr.5.46551
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: kr.3.47000
Datasheet

Similar


Texas Instruments
In Stock: 6.862
Unit Price: kr.8.10000
Datasheet

Similar


Texas Instruments
In Stock: 373.004
Unit Price: kr.3.34000
Datasheet

Similar


Texas Instruments
In Stock: 14.029
Unit Price: kr.8.10000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.3.34000
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 3Mbps SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3370EXK

DigiKey Part Number
2156-MAX3370EXK-ND
Manufacturer
Manufacturer Product Number
MAX3370EXK
Description
IC XLTR VL BIDIR SC-70-5
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 3Mbps SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MAX3370EXK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.6 V ~ 5.5 V
Voltage - VCCB
2.5 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull, Tri-State
Data Rate
3Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.