
MAX3227ECDB | |
|---|---|
DigiKey Part Number | 296-33381-5-ND |
Manufacturer | |
Manufacturer Product Number | MAX3227ECDB |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3227ECDB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.05000 | kr.18.05 |
| Unit Price without VAT: | kr.18.05000 |
|---|---|
| Unit Price with VAT: | kr.22.56250 |

