
LT1013CD | |
|---|---|
DigiKey Part Number | 296-23225-5-ND |
Manufacturer | |
Manufacturer Product Number | LT1013CD |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LT1013CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | 350µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.64000 | kr.16.64 |
| 10 | kr.12.38400 | kr.123.84 |
| 75 | kr.10.35947 | kr.776.96 |
| 150 | kr.9.88840 | kr.1,483.26 |
| 300 | kr.9.50080 | kr.2,850.24 |
| 525 | kr.9.23855 | kr.4,850.24 |
| 1.050 | kr.8.96585 | kr.9,414.14 |
| 2.550 | kr.8.68608 | kr.22,149.50 |
| 5.025 | kr.8.51456 | kr.42,785.66 |
| Unit Price without VAT: | kr.16.64000 |
|---|---|
| Unit Price with VAT: | kr.20.80000 |


