
LT1009ILP | |
|---|---|
DigiKey Part Number | 296-9587-5-ND |
Manufacturer | |
Manufacturer Product Number | LT1009ILP |
Description | IC VREF SHUNT 0.2% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1009ILP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 35ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 400 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.16000 | kr.11.16 |
| 10 | kr.8.18500 | kr.81.85 |
| 25 | kr.7.44320 | kr.186.08 |
| 100 | kr.6.62670 | kr.662.67 |
| 250 | kr.6.23716 | kr.1,559.29 |
| 500 | kr.6.00224 | kr.3,001.12 |
| 1.000 | kr.5.80893 | kr.5,808.93 |
| 3.000 | kr.5.57011 | kr.16,710.33 |
| 5.000 | kr.5.48182 | kr.27,409.10 |
| Unit Price without VAT: | kr.11.16000 |
|---|---|
| Unit Price with VAT: | kr.13.95000 |

