
LPC54018J2MET180E | |
|---|---|
DigiKey Part Number | 2156-LPC54018J2MET180E-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LPC54018J2MET180E |
Description | LPC54018 - ARM Cortex-M4, Bosch |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 LPC54018JxM Microcontroller IC 32-Bit 180MHz 2MB (2M x 8) FLASH 180-TFBGA (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 360K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12b SAR |
Core Processor ARM® Cortex®-M4 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 180MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SmartCard, SPI, SPIFI, UART/USART, USB | Supplier Device Package 180-TFBGA (12x12) |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Package / Case 180-TFBGA |
Number of I/O 137 |
| Bulk: | 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | kr.211.31222 | kr.1,901.81 |
| Unit Price without VAT: | kr.211.31222 |
|---|---|
| Unit Price with VAT: | kr.264.14028 |


