
MAX97002EWP+T | |
|---|---|
DigiKey Part Number | MAX97002EWP+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX97002EWP+T |
Description | IC AMP CLASS D MONO 920MW 20WLP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class D 20-WLP |
Datasheet | Datasheet |
EDA/CAD Models | MAX97002EWP+T Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Depop, Differential Inputs, I2C, Mute, Shutdown, Volume Control |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 20-WLP |
Type Class D | Package / Case 20-WFBGA, WLBGA |
Output Type 1-Channel (Mono) with Stereo Headphones | Base Product Number |
Max Output Power x Channels @ Load 920mW x 1 @ 8Ohm; 37mW x 2 @ 16Ohm |

