


LP3882ES-1.2/NOPB | |
|---|---|
DigiKey Part Number | LP3882ES-1.2/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP3882ES-1.2/NOPB |
Description | IC REG LINEAR 1.2V 1.5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3882ES-1.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
Current - Supply (Max) | 8 mA | |
PSRR | 80dB ~ 65dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.13000 | kr.40.13 |
| 10 | kr.30.79300 | kr.307.93 |
| 45 | kr.27.24800 | kr.1,226.16 |
| 135 | kr.25.45719 | kr.3,436.72 |
| 270 | kr.24.58067 | kr.6,636.78 |
| 540 | kr.23.85930 | kr.12,884.02 |
| 1.035 | kr.23.29886 | kr.24,114.32 |
| 2.520 | kr.22.68069 | kr.57,155.34 |
| Unit Price without VAT: | kr.40.13000 |
|---|---|
| Unit Price with VAT: | kr.50.16250 |


