
LP3852ET-3.3/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP3852ET-3.3/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3852ET-3.3/NOPB |
Description | IC REG LINEAR 3.3V 1.5A TO220-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 mA |
Packaging Bulk | Current - Supply (Max) 10 mA |
Part Status Active | PSRR 73dB ~ 57dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 7V | Mounting Type Through Hole |
Voltage - Output (Min/Fixed) 3.3V | Package / Case TO-220-5 Formed Leads |
Voltage Dropout (Max) 0.38V @ 1.5A | Supplier Device Package TO-220-5 |
| Bulk: | 160 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 142 | kr.13.37739 | kr.1,899.59 |
| Unit Price without VAT: | kr.13.37739 |
|---|---|
| Unit Price with VAT: | kr.16.72174 |

