Linear Voltage Regulator IC Positive Fixed 2 Output 150mA 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA 8-VSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2966IMM-3325-TI

DigiKey Part Number
2156-LP2966IMM-3325-TI-ND
Manufacturer
Manufacturer Product Number
LP2966IMM-3325-TI
Description
IC REG LINEAR 3.3V/2.5V 8-VSSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
3.3V, 2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.27V @ 150mA
Current - Output
Current - Quiescent (Iq)
300 µA
Current - Supply (Max)
600 µA
PSRR
60dB ~ 40dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.576.94 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:5000
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
156kr.12.23622kr.1,908.85
Unit Price without VAT:kr.12.23622
Unit Price with VAT:kr.15.29528