


LP2952IM | |
|---|---|
DigiKey Part Number | 2156-LP2952IM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP2952IM |
Description | IC REG LIN POS ADJ 250MA 16-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 250mA 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.23V (5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.8V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 170 µA | |
Current - Supply (Max) | 33 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Bulk: | 803 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 134 | kr.14.40321 | kr.1,930.03 |
| Unit Price without VAT: | kr.14.40321 |
|---|---|
| Unit Price with VAT: | kr.18.00401 |

