


LP2950ACZ-3.0G | |
|---|---|
DigiKey Part Number | LP2950ACZ-3.0GOS-ND |
Manufacturer | |
Manufacturer Product Number | LP2950ACZ-3.0G |
Description | IC REG LINEAR 3V 100MA TO92 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | LP2950ACZ-3.0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 12 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.84700 | kr.28.47 |
| 25 | kr.2.55120 | kr.63.78 |
| 100 | kr.2.22720 | kr.222.72 |
| 250 | kr.2.07292 | kr.518.23 |
| 500 | kr.1.97986 | kr.989.93 |
| 2.000 | kr.1.84012 | kr.3,680.24 |
| 4.000 | kr.1.78821 | kr.7,152.84 |
| 6.000 | kr.1.76221 | kr.10,573.26 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

