
LP211D | |
|---|---|
DigiKey Part Number | 296-9573-5-ND |
Manufacturer | |
Manufacturer Product Number | LP211D |
Description | IC COMPARATOR 1 DIFF 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential Open-Collector, Open-Emitter 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP211D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 1 | |
Output Type | Open-Collector, Open-Emitter | |
Voltage - Supply, Single/Dual (±) | 3.5V ~ 30V, ±1.75V ~ 15V | |
Voltage - Input Offset (Max) | 7.5mV @ ±15V | |
Current - Input Bias (Max) | 0.1µA @ ±15V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 300µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.99000 | kr.9.99 |
| 10 | kr.7.28700 | kr.72.87 |
| 75 | kr.6.01080 | kr.450.81 |
| 150 | kr.5.71373 | kr.857.06 |
| 300 | kr.5.46953 | kr.1,640.86 |
| 525 | kr.5.30411 | kr.2,784.66 |
| 1.050 | kr.5.13220 | kr.5,388.81 |
| 2.550 | kr.4.95582 | kr.12,637.34 |
| 5.025 | kr.4.84770 | kr.24,359.69 |
| Unit Price without VAT: | kr.9.99000 |
|---|---|
| Unit Price with VAT: | kr.12.48750 |

