
LMC660CN/NOPB | |
|---|---|
DigiKey Part Number | 2156-LMC660CN/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMC660CN/NOPB |
Description | IC CMOS 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LMC660CN/NOPB Models |
Category | Current - Input Bias 0.002 pA |
Mfr | Voltage - Input Offset 1 mV |
Series | Current - Supply 1.5mA (x4 Channels) |
Packaging Bulk | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 4.75 V |
Amplifier Type | Voltage - Supply Span (Max) 15.5 V |
Number of Circuits 4 | Operating Temperature 0°C ~ 70°C |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 1.1V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1.4 MHz | Supplier Device Package 14-PDIP |

