
LM9076S-5.0 | |
|---|---|
DigiKey Part Number | 2156-LM9076S-5.0-14-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM9076S-5.0 |
Description | IC REG LINEAR 5V DDPAK/TO263-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DDPAK/TO-263-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 45 µA |
Packaging Bulk | Current - Supply (Max) 4.5 mA |
Part Status Active | PSRR 60dB (120kHz) |
Output Configuration | Control Features Reset |
Output Type | Protection Features Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage Dropout (Max) 0.25V @ 150mA | Supplier Device Package DDPAK/TO-263-5 |
| Bulk: | 243 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | kr.14.58200 | kr.1,895.66 |
| Unit Price without VAT: | kr.14.58200 |
|---|---|
| Unit Price with VAT: | kr.18.22750 |

