
LM5039MH/NOPB | |
|---|---|
DigiKey Part Number | 296-47705-ND |
Manufacturer | |
Manufacturer Product Number | LM5039MH/NOPB |
Description | IC REG CTRLR HALF-BRIDGE 20TSSOP |
Customer Reference | |
Detailed Description | Half-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5039MH/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Half-Bridge | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 13V ~ 105V | |
Frequency - Switching | 200kHz, 500kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.62000 | kr.34.62 |
| 10 | kr.26.40600 | kr.264.06 |
| 73 | kr.22.55041 | kr.1,646.18 |
| 146 | kr.21.63767 | kr.3,159.10 |
| 292 | kr.20.88596 | kr.6,098.70 |
| 511 | kr.20.37708 | kr.10,412.69 |
| 1.022 | kr.19.84841 | kr.20,285.08 |
| Unit Price without VAT: | kr.34.62000 |
|---|---|
| Unit Price with VAT: | kr.43.27500 |


