LM4860M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 373
Unit Price: kr.1.73000
Datasheet

Similar


Texas Instruments
In Stock: 20.800
Unit Price: kr.1.53189
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13.255
Unit Price: kr.2.32000
Datasheet
Amplifier IC 1-Channel (Mono) Class AB 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4860M

DigiKey Part Number
296-36387-5-ND
Manufacturer
Manufacturer Product Number
LM4860M
Description
IC AMP CLSS AB MONO 1.15W 16SOIC
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM4860M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1.15W x 1 @ 8Ohm
Voltage - Supply
2.7V ~ 5.5V
Features
Shutdown, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 85°C (TA)
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 97 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

97In Stock
Ships from Rochester Electronics, LLC