
LM48556TL/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM48556TL/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM48556TL/NOPB |
Description | LM48556 FULLY DIFFERENTIAL, MONO |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 12-DSBGA (2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LM48556TL/NOPB Models |
Category | Voltage - Supply 2.7V ~ 4.5V |
Manufacturer National Semiconductor | Features Depop, Differential Inputs, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 12-DSBGA (2x2.5) |
Type Class AB | Package / Case 12-WFBGA, DSBGA |
Output Type 1-Channel (Mono) |
| Bulk: | 1106 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | kr.15.85000 | kr.1,902.00 |
| Unit Price without VAT: | kr.15.85000 |
|---|---|
| Unit Price with VAT: | kr.19.81250 |

