
LM4050BEM3X-2.5 | |
|---|---|
DigiKey Part Number | 2156-LM4050BEM3X-2.5-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4050BEM3X-2.5 |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer National Semiconductor | Noise - 10Hz to 10kHz 41µVrms |
Packaging Bulk | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 179 | kr.10.65117 | kr.1,906.56 |
| Unit Price without VAT: | kr.10.65117 |
|---|---|
| Unit Price with VAT: | kr.13.31396 |

