
LM4040DIM3-5.0 | |
|---|---|
DigiKey Part Number | 2156-LM4040DIM3-5.0-14-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4040DIM3-5.0 |
Description | LM4040-N 100-PPM/C PRECISION MIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer National Semiconductor | Noise - 10Hz to 10kHz 80µVrms |
Packaging Bulk | Current - Cathode 85 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Bulk: | 350 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.5.51260 | kr.1,929.41 |
| Unit Price without VAT: | kr.5.51260 |
|---|---|
| Unit Price with VAT: | kr.6.89075 |


