14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE4207GXUMA2

DigiKey Part Number
TLE4207GXUMA2TR-ND - Tape & Reel (TR)
TLE4207GXUMA2CT-ND - Cut Tape (CT)
TLE4207GXUMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE4207GXUMA2
Description
IC MOTOR DRIVER 5V-18V 14DSO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Motor Driver Parallel PG-DSO-14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
-
Step Resolution
-
Applications
General Purpose
Current - Output
800mA
Voltage - Supply
5V ~ 18V
Voltage - Load
5V ~ 18V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-14
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.127
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.42000kr.12.42
10kr.9.13900kr.91.39
25kr.8.32000kr.208.00
100kr.7.42270kr.742.27
250kr.6.99468kr.1,748.67
500kr.6.73664kr.3,368.32
1.000kr.6.52416kr.6,524.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.29985kr.15,749.62
5.000kr.6.16470kr.30,823.50
7.500kr.6.09699kr.45,727.43
Manufacturers Standard Package
Unit Price without VAT:kr.12.42000
Unit Price with VAT:kr.15.52500