
| LM3S8530-IQC50-A2 | |
|---|---|
| DigiKey Part Number | 726-1117-ND | 
| Manufacturer | |
| Manufacturer Product Number | LM3S8530-IQC50-A2 | 
| Description | IC MCU 32BIT 96KB FLASH 100LQFP | 
| Customer Reference | |
| Detailed Description | ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 8000 Microcontroller IC 32-Bit 50MHz 96KB (96K x 8) FLASH 100-LQFP (14x14) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LM3S8530-IQC50-A2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| DigiKey Programmable | Verified | |
| Core Processor | ARM® Cortex®-M3 | |
| Core Size | 32-Bit | |
| Speed | 50MHz | |
| Connectivity | CANbus, Ethernet, I2C, IrDA, Microwire, SPI, SSI, UART/USART | |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
| Number of I/O | 35 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | - | |
| RAM Size | 64K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 2.25V ~ 2.75V | |
| Data Converters | - | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 100-LQFP (14x14) | |
| Package / Case | 100-LQFP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark