
LM3S5739-IQC50-A0 | |
|---|---|
DigiKey Part Number  | 296-25661-ND  | 
Manufacturer  | |
Manufacturer Product Number  | LM3S5739-IQC50-A0  | 
Description  | IC MCU 32BIT 128KB FLASH 100LQFP  | 
Customer Reference  | |
Detailed Description  | ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 5000 Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 100-LQFP (14x14)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LM3S5739-IQC50-A0 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Obsolete  | |
DigiKey Programmable  | Not Verified  | |
Core Processor  | ARM® Cortex®-M3  | |
Core Size  | 32-Bit  | |
Speed  | 50MHz  | |
Connectivity  | CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB  | |
Peripherals  | Brown-out Detect/Reset, DMA, POR, PWM, WDT  | |
Number of I/O  | 61  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | -  | |
RAM Size  | 64K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 2.25V ~ 2.75V  | |
Data Converters  | A/D 8x10b  | |
Oscillator Type  | Internal  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 100-LQFP (14x14)  | |
Package / Case  | 100-LQFP  | |
Base Product Number  | 


