
LM3410YMY/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM3410YMY/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM3410YMY/NOPB |
Description | IC LED DVR REG 2.8A 8HVSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 2.8A (Switch) 8-HVSSOP |
Datasheet | Datasheet |
Category | Voltage - Output 3V ~ 24V |
Manufacturer National Semiconductor | Current - Output / Channel 2.8A (Switch) |
Packaging Bulk | Frequency 525kHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology SEPIC, Step-Up (Boost) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply (Min) 2.7V | Supplier Device Package 8-HVSSOP |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 171 | kr.11.09503 | kr.1,897.25 |
| Unit Price without VAT: | kr.11.09503 |
|---|---|
| Unit Price with VAT: | kr.13.86879 |

