


LM2937IMPX-2.5 | |
|---|---|
DigiKey Part Number | 2156-LM2937IMPX-2.5-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2937IMPX-2.5 |
Description | IC REG LIN 2.5V 500MA SOT-223-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2937IMPX-2.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 20 mA | |
Control Features | - | |
Protection Features | Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Bulk: | 1211 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 279 | kr.6.84720 | kr.1,910.37 |
| Unit Price without VAT: | kr.6.84720 |
|---|---|
| Unit Price with VAT: | kr.8.55900 |

