
2SK4070-ZK-E2-AY | |
|---|---|
DigiKey Part Number | 2156-2SK4070-ZK-E2-AY-ND |
Manufacturer | NEC Corporation |
Manufacturer Product Number | 2SK4070-ZK-E2-AY |
Description | N-CHANNEL MOSFET |
Customer Reference | |
Detailed Description | N-Channel 600 V 1A (Tc) 1W (Ta), 22W (Tc) Surface Mount TO-252 (MP-3ZK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 11Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 5 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 110 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta), 22W (Tc) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (MP-3ZK) | |
Package / Case | ||
Base Product Number |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 369 | kr.5.13539 | kr.1,894.96 |
| Unit Price without VAT: | kr.5.13539 |
|---|---|
| Unit Price with VAT: | kr.6.41924 |

