Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2937ET-8.0/NOPB

DigiKey Part Number
2156-LM2937ET-8.0/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM2937ET-8.0/NOPB
Description
IC REG LINEAR 8V 500MA TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Bulk
Current - Supply (Max)
20 mA
Part Status
Obsolete
Protection Features
Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-220-3
Voltage - Input (Max)
26V
Supplier Device Package
TO-220-3
Voltage - Output (Min/Fixed)
8V
Base Product Number
Voltage Dropout (Max)
1V @ 500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23.484
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.576.94 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:23484
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
186kr.10.20742kr.1,898.58
Unit Price without VAT:kr.10.20742
Unit Price with VAT:kr.12.75928