
LM2900N | |
|---|---|
DigiKey Part Number | 296-9526-5-ND |
Manufacturer | |
Manufacturer Product Number | LM2900N |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM2900N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 2.5 MHz | |
Current - Input Bias | 30 nA | |
Current - Supply | 6.2mA (x4 Channels) | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.65200 | kr.36.52 |
| 25 | kr.3.28440 | kr.82.11 |
| 100 | kr.2.88000 | kr.288.00 |
| 250 | kr.2.68672 | kr.671.68 |
| 500 | kr.2.57008 | kr.1,285.04 |
| 1.000 | kr.2.47414 | kr.2,474.14 |
| 2.500 | kr.2.37285 | kr.5,932.12 |
| 5.000 | kr.2.31179 | kr.11,558.95 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

