
| LM285LP-2-5 | |
|---|---|
| DigiKey Part Number | 296-9524-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | LM285LP-2-5 | 
| Description | IC VREF SHUNT 1.5% TO92-3 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA TO-92-3 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LM285LP-2-5 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Reference Type | Shunt | |
| Output Type | Fixed | |
| Voltage - Output (Min/Fixed) | 2.5V | |
| Current - Output | 20 mA | |
| Tolerance | ±1.5% | |
| Temperature Coefficient | 20ppm/°C Typical | |
| Noise - 0.1Hz to 10Hz | - | |
| Noise - 10Hz to 10kHz | 120µVrms | |
| Voltage - Input | - | |
| Current - Supply | - | |
| Current - Cathode | 20 µA | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Through Hole | |
| Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
| Supplier Device Package | TO-92-3 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.36000 | kr.7.36 | 
| 10 | kr.5.33100 | kr.53.31 | 
| 25 | kr.4.81800 | kr.120.45 | 
| 100 | kr.4.25660 | kr.425.66 | 
| 250 | kr.3.98848 | kr.997.12 | 
| 500 | kr.3.82708 | kr.1,913.54 | 
| 1.000 | kr.3.69414 | kr.3,694.14 | 
| 3.000 | kr.3.52998 | kr.10,589.94 | 
| 5.000 | kr.3.46927 | kr.17,346.35 | 
| Unit Price without VAT: | kr.7.36000 | 
|---|---|
| Unit Price with VAT: | kr.9.20000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark