Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3A TO-220-7 Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2673T-ADJ-TI

DigiKey Part Number
2156-LM2673T-ADJ-TI-ND
Manufacturer
Manufacturer Product Number
LM2673T-ADJ-TI
Description
IC REG BUCK ADJ 3A TO220-7
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3A TO-220-7 Formed Leads
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
37V
Packaging
Bulk
Current - Output
Part Status
Active
Frequency - Switching
260kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Through Hole
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TO-220-7
Voltage - Input (Min)
8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 805
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.576.94 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:805
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
63kr.29.98825kr.1,889.26
Unit Price without VAT:kr.29.98825
Unit Price with VAT:kr.37.48531