
SNUF6401MNT1G | |
|---|---|
DigiKey Part Number | SNUF6401MNT1GOSTR-ND - Tape & Reel (TR) SNUF6401MNT1GOSCT-ND - Cut Tape (CT) SNUF6401MNT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SNUF6401MNT1G |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 17pF 12-VFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Resistance - Channel (Ohms) 100 |
Manufacturer onsemi | Values R = 100Ohms, C = 17pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | ESD Protection Yes |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 2nd | Package / Case 12-VFDFN Exposed Pad |
Technology RC (Pi) | Size / Dimension 0.118" L x 0.053" W (3.00mm x 1.35mm) |
Number of Channels 6 | Height 0.039" (1.00mm) |
Center / Cutoff Frequency 110MHz (Cutoff) | Base Product Number |
Attenuation Value -30dB @ 800MHz ~ 3GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.48100 | kr.14.81 |
| 25 | kr.1.36160 | kr.34.04 |
| 50 | kr.1.28080 | kr.64.04 |
| 100 | kr.1.20440 | kr.120.44 |
| 250 | kr.1.11048 | kr.277.62 |
| 500 | kr.1.04432 | kr.522.16 |
| 1.000 | kr.0.98227 | kr.982.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.84905 | kr.2,547.15 |
| 6.000 | kr.0.79868 | kr.4,792.08 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

