
LM108AJ-8/B | |
---|---|
DigiKey Part Number | 2156-LM108AJ-8/B-ND |
Manufacturer | |
Manufacturer Product Number | LM108AJ-8/B |
Description | LM108 - Super Gain Op Amp |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 800 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 300µA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP | |
Supplier Device Package | 8-DIP |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | kr.540.16000 | kr.2,160.64 |
Unit Price without VAT: | kr.540.16000 |
---|---|
Unit Price with VAT: | kr.675.20000 |