
KA33VTA | |
|---|---|
DigiKey Part Number | 2156-KA33VTA-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KA33VTA |
Description | DIODE ZENER 2 TERM VOLT REF |
Customer Reference | |
Detailed Description | Voltage Reference IC V ±6% TO-92-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tolerance | ±6% | |
Operating Temperature | -20°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-2, TO-92-2 (TO-226AC) | |
Supplier Device Package | TO-92-2 | |
Base Product Number |
| Bulk: | 1223534 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.537 | kr.0.45010 | kr.2,042.10 |
| Unit Price without VAT: | kr.0.45010 |
|---|---|
| Unit Price with VAT: | kr.0.56263 |

