
ISO7341FCQDWQ1 | |
|---|---|
DigiKey Part Number | 296-43685-ND |
Manufacturer | |
Manufacturer Product Number | ISO7341FCQDWQ1 |
Description | DGTL ISOLTR 3KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7341FCQDWQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 58ns, 58ns | |
Pulse Width Distortion (Max) | 4.1ns | |
Rise / Fall Time (Typ) | 2.1ns, 1.7ns | |
Voltage - Supply | 3V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.91.61000 | kr.91.61 |
| 10 | kr.72.30100 | kr.723.01 |
| 40 | kr.65.43350 | kr.2,617.34 |
| 120 | kr.61.60208 | kr.7,392.25 |
| 280 | kr.59.35711 | kr.16,619.99 |
| 520 | kr.58.02404 | kr.30,172.50 |
| 1.000 | kr.56.84603 | kr.56,846.03 |
| Unit Price without VAT: | kr.91.61000 |
|---|---|
| Unit Price with VAT: | kr.114.51250 |

