HI5703KCB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6524CBZA

DigiKey Part Number
2156-ISL6524CBZA-IL-ND
Manufacturer
Intersil
Manufacturer Product Number
ISL6524CBZA
Description
SWITCHING CONTROLLER
Customer Reference
Detailed Description
- Controller, Intel VRM8.5 Voltage Regulator IC 4 Output 28-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intersil
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Controller, Intel VRM8.5
Voltage - Input
10.8V ~ 13.2V
Number of Outputs
4
Voltage - Output
Multiple
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.163
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate kr.800.00 flat rate shipping fee will apply
All prices are in DKK
Tube
QuantityUnit PriceExt Price
43kr.44.80000kr.1,926.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.44.80000
Unit Price with VAT:kr.56.00000