
ISL6225CAZA | |
|---|---|
DigiKey Part Number | 2156-ISL6225CAZA-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6225CAZA |
Description | DUAL SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | - Controller, DDR DRAM, SDRAM Voltage Regulator IC 2 Output 28-SSOP/QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Controller, DDR DRAM, SDRAM | |
Voltage - Input | 5V ~ 24V | |
Number of Outputs | 2 | |
Voltage - Output | 0.9V ~ 5.5V | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-SSOP/QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 69 | kr.27.90406 | kr.1,925.38 |
| Unit Price without VAT: | kr.27.90406 |
|---|---|
| Unit Price with VAT: | kr.34.88008 |

