
IRFB52N15DPBF | |
|---|---|
DigiKey Part Number | IRFB52N15DPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFB52N15DPBF |
Description | MOSFET N-CH 150V 51A TO220AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 51A (Tc) 3.8W (Ta), 230W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRFB52N15DPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 36A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 89 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2770 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 230W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.15000 | kr.17.15 |
| 50 | kr.11.29340 | kr.564.67 |
| 100 | kr.10.64060 | kr.1,064.06 |
| 500 | kr.8.86310 | kr.4,431.55 |
| 1.000 | kr.8.22829 | kr.8,228.29 |
| 2.000 | kr.8.09360 | kr.16,187.20 |
| Unit Price without VAT: | kr.17.15000 |
|---|---|
| Unit Price with VAT: | kr.21.43750 |











