IRF2204SPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 4.249
Unit Price: kr.16.65000
Datasheet

Similar


STMicroelectronics
In Stock: 1.525
Unit Price: kr.16.65000
Datasheet

Similar


STMicroelectronics
In Stock: 5.450
Unit Price: kr.39.61000
Datasheet
N-Channel 40 V 170A (Tc) 200W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF2204SPBF

DigiKey Part Number
IRF2204SPBF-ND
Manufacturer
Manufacturer Product Number
IRF2204SPBF
Description
MOSFET N-CH 40V 170A D2PAK
Customer Reference
Detailed Description
N-Channel 40 V 170A (Tc) 200W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.6mOhm @ 130A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
200 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5890 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
200W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes