IPP100N08S207AKSA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 1.717
Unit Price: kr.19.65000
Datasheet

Similar


Vishay Siliconix
In Stock: 732
Unit Price: kr.25.36000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 183
Unit Price: kr.20.61000
Datasheet

Similar


STMicroelectronics
In Stock: 18.197
Unit Price: kr.15.15000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.18.83000
Datasheet
N-Channel 75 V 100A (Tc) 300W (Tc) Through Hole PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP100N08S207AKSA1

DigiKey Part Number
IPP100N08S207AKSA1-ND
Manufacturer
Manufacturer Product Number
IPP100N08S207AKSA1
Description
MOSFET N-CH 75V 100A TO220-3
Customer Reference
Detailed Description
N-Channel 75 V 100A (Tc) 300W (Tc) Through Hole PG-TO220-3-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
200 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
4700 pF @ 25 V
Packaging
Tube
Power Dissipation (Max)
300W (Tc)
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
75 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO220-3-1
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
7.1mOhm @ 80A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF830APBFVishay Siliconix1.717IRF830APBF-NDkr.19.65000Similar
IRFBC30APBFVishay Siliconix732IRFBC30APBF-NDkr.25.36000Similar
PSMN7R6-60PS,127Nexperia USA Inc.1831727-4281-NDkr.20.61000Similar
STP100N8F6STMicroelectronics18.197497-15553-5-NDkr.15.15000Similar
STP80NF55-06STMicroelectronics0497-2774-5-NDkr.18.83000Similar
In-Stock: 0
Marketplace Stock: 22.200 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

22.200In Stock
Ships from Rochester Electronics, LLC